TRD695Y-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $129.74000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $120.86000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 39
Unit Price: $134.09000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $91.09000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: $97.84000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $118.55000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $129.74000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $235.04400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $222.11200
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695Y-20

DigiKey Part Number
5073-TRD695Y-20-ND
Manufacturer
Manufacturer Product Number
TRD695Y-20
Description
CBL RJ45/RJ45 CAT6 YELLOW 20FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,918
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$478.24000$478.24
Manufacturers Standard Package