Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-RED-7F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-RED-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-RED-7F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-R-7 | L-com | 0 | 5073-TRD695SCR-R-7-ND | $331.66000 | Parametric Equivalent |
| TRD695SZR-7 | L-com | 0 | 5073-TRD695SZR-7-ND | $483.59000 | Parametric Equivalent |
| TRD695TAAS-RED-7F | L-com | 0 | 5073-TRD695TAAS-RED-7F-ND | $162.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.98000 | $264.98 |




