
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Current Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 0 ~ 100A DC | |
Delay Time | 0.3 Sec ~ 0.5 Sec | |
Voltage - Supply | 12VDC | |
Output Type | Relay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $629.21000 | $629.21 |