TRD695SZBLK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SZBLK-5

DigiKey Part Number
5073-TRD695SZBLK-5-ND
Manufacturer
Manufacturer Product Number
TRD695SZBLK-5
Description
CA CAT6 SHLD LSZH BLK 5F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$282.52000$282.52
10$240.13600$2,401.36
25$225.10240$5,627.56
50$214.36300$10,718.15
100$204.14130$20,414.13
250$191.37588$47,843.97
Manufacturers Standard Package