
TRD695SZBLK-15 | |
---|---|
DigiKey Part Number | 5073-TRD695SZBLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-15 |
Description | CA CAT6 SHLD LSZH BLK 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $472.38000 | $472.38 |
10 | $401.50100 | $4,015.01 |
25 | $376.37920 | $9,409.48 |
50 | $358.42820 | $17,921.41 |
100 | $341.34110 | $34,134.11 |
250 | $326.48972 | $81,622.43 |