Similar
Parametric Equivalent
Parametric Equivalent

TRD695SZBLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-10 |
Description | CA CAT6 SHLD LSZH BLK 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BLK-10 | L-com | 6 | 5073-TRD695SCR-BLK-10-ND | $410.34000 | Similar |
| TRD695DSZ-BLK-10 | L-com | 0 | 5073-TRD695DSZ-BLK-10-ND | $474.96000 | Parametric Equivalent |
| TRD695ODS-10 | L-com | 3 | 5073-TRD695ODS-10-ND | $731.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.21000 | $493.21 |
| 10 | $419.24700 | $4,192.47 |
| 25 | $393.00760 | $9,825.19 |
| 50 | $374.26400 | $18,713.20 |
| 100 | $356.42260 | $35,642.26 |




