
TRD695SPL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SPL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SPL-15 |
Description | RJ45 C6 FUTP 23SLD CMP WHT 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $988.88000 | $988.88 |
| 10 | $840.59100 | $8,405.91 |
| 25 | $788.01440 | $19,700.36 |
| 50 | $750.45020 | $37,522.51 |
| 100 | $732.43290 | $73,243.29 |

