
TRD695SCR-75 | |
---|---|
DigiKey Part Number | 5073-TRD695SCR-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-75 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 75F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,320.74000 | $1,320.74 |
10 | $1,122.73800 | $11,227.38 |
25 | $1,052.52720 | $26,313.18 |
50 | $1,005.02520 | $50,251.26 |