
TRD695DSZ-GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-10 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.20000 | $371.20 |
| 10 | $315.49200 | $3,154.92 |
| 25 | $295.74360 | $7,393.59 |
| 50 | $281.63580 | $14,081.79 |
| 100 | $268.20750 | $26,820.75 |
| 250 | $251.43912 | $62,859.78 |

