
TRD695DSZ-GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-1 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.00000 | $282.00 |
| 10 | $239.67300 | $2,396.73 |
| 25 | $224.67040 | $5,616.76 |
| 50 | $213.95140 | $10,697.57 |
| 100 | $203.74690 | $20,374.69 |
| 250 | $191.00684 | $47,751.71 |

