
TRD695ASZRA2BLK-15 | |
---|---|
DigiKey Part Number | 5073-TRD695ASZRA2BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZRA2BLK-15 |
Description | CAT6A F/UTP STR-UP LSZH BLK 15F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $516.39000 | $516.39 |