TRD695ASX-GRY-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,220.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $955.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,171.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $1,025.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $921.63000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $419.13000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $328.45000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: $468.13000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $539.33000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-GRY-15M

DigiKey Part Number
5073-TRD695ASX-GRY-15M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-GRY-15M
Description
TRD695ASX-GRY-15M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$921.63000$921.63
Manufacturers Standard Package