
C13LPBS-10-3M | |
---|---|
DigiKey Part Number | 5073-C13LPBS-10-3M-ND |
Manufacturer | |
Manufacturer Product Number | C13LPBS-10-3M |
Description | IEC LOCK C13+ TO UK PLUG, 10 A, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black BS1363, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $541.68000 | $541.68 |