
CPMS25MF-25 | |
---|---|
DigiKey Part Number | 5073-CPMS25MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MF-25 |
Description | CADB25M/F PWR #20 MOLD 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,803.24000 | $2,803.24 |
10 | $2,383.16900 | $23,831.69 |
25 | $2,289.53560 | $57,238.39 |