
TRD630A-GRN-7F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-GRN-7F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-GRN-7F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6A28GNSGRN-007 | Amphenol Cables on Demand | 6 | 3272-MP-6A28GNSGRN-007-ND | $78.10000 | Parametric Equivalent |
| UTP6AX7GR | Panduit Corp | 47 | 298-UTP6AX7GR-ND | $231.93000 | Parametric Equivalent |
| UTPK6A7GR | Panduit Corp | 0 | UTPK6A7GR-ND | $229.69200 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.90000 | $374.90 |




