
FXC-XFB-2360-10-MSA | |
---|---|
DigiKey Part Number | 5073-FXC-XFB-2360-10-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFB-2360-10-MSA |
Description | FIBER OPTIC TRANSCEIVER, XFP, BI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 11.3Gbps 1270nm, 1330nm 3.13V ~ 3.45V LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1270nm, 1330nm | |
Applications | Ethernet, Networking | |
Voltage - Supply | 3.13V ~ 3.45V | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |