TRD626TAA-YLW-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 4
Unit Price: $317.68000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $39.59275
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $59.30033
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $50.71025
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: $81.39000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: $82.54000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: $56.56000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 263
Unit Price: $66.10000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: $80.90000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 74
Unit Price: $73.99000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $186.73500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $185.93700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $167.50500
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-YLW-10F

DigiKey Part Number
5073-TRD626TAA-YLW-10F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-YLW-10F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC Y
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166.49000$166.49
Manufacturers Standard Package