
TRD626ASP-GRN-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRN-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRN-5F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRN 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.36000 | $316.36 |
| 10 | $268.88400 | $2,688.84 |
| 25 | $252.05480 | $6,301.37 |
| 50 | $240.03160 | $12,001.58 |
| 100 | $228.58480 | $22,858.48 |
| 250 | $214.29176 | $53,572.94 |

