TFC2100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2100

DigiKey Part Number
5073-TFC2100-ND
Manufacturer
Manufacturer Product Number
TFC2100
Description
C5E FTP 4PR/26 STR PVC WHT 1K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
-
Jacket Color
White
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-10°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%, 25%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,107.19000$4,107.19
Manufacturers Standard Package