
TDC029-1 | |
---|---|
DigiKey Part Number | 5073-TDC029-1-ND |
Manufacturer | |
Manufacturer Product Number | TDC029-1 |
Description | FLAT CBL(6X6) 1' W/TINNED ENDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.30000 | $70.30 |
10 | $59.77300 | $597.73 |
25 | $56.02680 | $1,400.67 |
50 | $53.35000 | $2,667.50 |
100 | $50.80380 | $5,080.38 |
250 | $47.62408 | $11,906.02 |
500 | $45.35256 | $22,676.28 |
1,000 | $43.19026 | $43,190.26 |