
TDC027-50 | |
---|---|
DigiKey Part Number | 5073-TDC027-50-ND |
Manufacturer | |
Manufacturer Product Number | TDC027-50 |
Description | FLAT CBL(6X6) 50' CROSSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Crossover |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.58000 | $313.58 |