
SMBC110SC6 | |
---|---|
DigiKey Part Number | 5073-SMBC110SC6-ND |
Manufacturer | |
Manufacturer Product Number | SMBC110SC6 |
Description | CONN WRG BLOCK 4PR SCREW HOLES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pair Modular Wiring Block Connector Screw Holes 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 4 | |
Length - Overall | 2.480" (63.00mm) | |
Width - Overall | 1.008" (25.60mm) | |
Depth - Overall | 0.921" (23.40mm) | |
Mounting Type | Junction Box, Surface Mount | |
Mounting Feature | Screw Holes | |
Features | Mounting Hardware, Shielded | |
Color | Silver | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Performance | Cat 6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.50000 | $182.50 |