
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.16000 | $288.16 |
| 10 | $244.91800 | $2,449.18 |
| 25 | $229.58720 | $5,739.68 |
| 50 | $218.63440 | $10,931.72 |
| 100 | $208.20620 | $20,820.62 |
| 250 | $195.18860 | $48,797.15 |

