
CAU3AMICB-5M | |
---|---|
DigiKey Part Number | 5073-CAU3AMICB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AMICB-5M |
Description | CBL USB 3.0 TYPE A/MIC B 5M |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |