RFPCB-BNC-F-S-4G-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 10,994
Unit Price: $25.08000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,116
Unit Price: $33.63000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: $39.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $57.76556
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,579
Unit Price: $45.22000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 5,980
Unit Price: $30.58000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 435
Unit Price: $65.28000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $68.16000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,220
Unit Price: $33.30000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,752
Unit Price: $44.48000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 111
Unit Price: $37.24000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 388
Unit Price: $96.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 545
Unit Price: $46.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 255
Unit Price: $58.62000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-BNC-F-S-4G-2

DigiKey Part Number
5073-RFPCB-BNC-F-S-4G-2-ND
Manufacturer
Manufacturer Product Number
RFPCB-BNC-F-S-4G-2
Description
RF PCB CONNECTOR, BNC FEMALE STR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Fastening Type
Bayonet Lock
Series
Frequency - Max
4 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-5329-51RFXAmphenol RF10,994ARF1687-ND$25.08000Parametric Equivalent
031-5329-52RFXAmphenol RF2,116ARF1688-ND$33.63000Parametric Equivalent
031-5976-50RFXAmphenol RF100031-5976-50RFX-ND$39.55000Parametric Equivalent
0731335003Molex00731335003-ND$57.76556Parametric Equivalent
1-1337445-0TE Connectivity AMP Connectors2,579A101972-ND$45.22000Parametric Equivalent
Available To Order
Factory Stock: 436
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.89000$111.89
10$88.17600$881.76
25$82.25760$2,056.44
100$78.37230$7,837.23
Manufacturers Standard Package