RA098F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA098F

DigiKey Part Number
5073-RA098F-ND
Manufacturer
Manufacturer Product Number
RA098F
Description
ADAPTOR KIT DB9F/RJ45 JACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 9 Pin Female
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$176.74000$176.74
10$150.17600$1,501.76
25$140.77040$3,519.26
50$134.05320$6,702.66
100$127.65690$12,765.69
250$119.67288$29,918.22
500$113.96808$56,984.04
Manufacturers Standard Package