
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Standard Buccaneer® Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.46000 | $64.46 |