PS783-I13GL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $337.39000
Datasheet
PS783-I13GL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS783-I13GL1

DigiKey Part Number
5073-PS783-I13GL1-ND
Manufacturer
Manufacturer Product Number
PS783-I13GL1
Description
0~3.5MPA, GAUGE, COMPENSATED, WI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Gauge Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
507.63PSI (3500kPa)
Output Type
Analog Voltage
Output
-
Accuracy
-
Voltage - Supply
10V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
761.45PSI (5250kPa)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$370.97000$370.97
Manufacturers Standard Package