
PPA00016-10FT | |
---|---|
DigiKey Part Number | 5073-PPA00016-10FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00016-10FT |
Description | NEMA L6-20P TO C15 POWER CORD, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord NEMA L6-20P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $301.37000 | $301.37 |
10 | $256.11400 | $2,561.14 |
25 | $240.08480 | $6,002.12 |
50 | $228.63060 | $11,431.53 |
100 | $217.72820 | $21,772.82 |
250 | $204.11344 | $51,028.36 |