
PPA00006-06F | |
|---|---|
DigiKey Part Number | 5073-PPA00006-06F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00006-06F |
Description | SERVER/PDU POWER CORD - C14 TO C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 300V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.49000 | $319.49 |


