
OWL520C13-15-6F | |
---|---|
DigiKey Part Number | 5073-OWL520C13-15-6F-ND |
Manufacturer | |
Manufacturer Product Number | OWL520C13-15-6F |
Description | L5-20P - C13, SJTOW CORD, 125V, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-20P To IEC 320-C13 SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $393.82000 | $393.82 |