
TRD726HFO-TB-3F | |
---|---|
DigiKey Part Number | 5073-TRD726HFO-TB-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD726HFO-TB-3F |
Description | CAT7 S/FTP 26AWG IND-OD-HF TPE B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.93000 | $154.93 |