NBG241609
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBG241609

DigiKey Part Number
5073-NBG241609-ND
Manufacturer
Manufacturer Product Number
NBG241609
Description
ENCL FRP 24X16X9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 24.200" L x 16.300" W (614.68mm x 414.02mm) X 9.100" (231.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
24.200" L x 16.300" W (614.68mm x 414.02mm)
Height
9.100" (231.14mm)
Area (L x W)
394in² (2540cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5,431.72000$5,431.72
Manufacturers Standard Package