
N515P-C13L-15-3F | |
|---|---|
DigiKey Part Number | 5073-N515P-C13L-15-3F-ND |
Manufacturer | |
Manufacturer Product Number | N515P-C13L-15-3F |
Description | N5-15P - C13 LEFT, 15A, 125V, 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA N5-15P To IEC 320-C13, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C13, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.36000 | $126.36 |
| 10 | $107.41400 | $1,074.14 |
| 25 | $100.68720 | $2,517.18 |
| 50 | $95.88080 | $4,794.04 |
| 100 | $91.30550 | $9,130.55 |
| 250 | $85.59304 | $21,398.26 |
| 500 | $81.51174 | $40,755.87 |
| 1,000 | $77.62658 | $77,626.58 |


