
MPMM24OM5AZ-50 | |
---|---|
DigiKey Part Number | 5073-MPMM24OM5AZ-50-ND |
Manufacturer | |
Manufacturer Product Number | MPMM24OM5AZ-50 |
Description | MPO W/ PINS TO MPO W/ PINS, 24 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 164.0' (50.0m) | |
Type | Multimode, OM5 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,253.99000 | $5,253.99 |