CBD24-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD24-1M

DigiKey Part Number
5073-CBD24-1M-ND
Manufacturer
Manufacturer Product Number
CBD24-1M
Description
CBL ASSY CENTRON 24POS M-M 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Centronics 24 pos Male to Male Assembly 3.28' (1.00m) Round, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Configuration
Centronics 24 pos Male to Male
Length
3.28' (1.00m)
Cable Type
Round, Gray
Shielding
Shielded
Style
Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,049.63000$2,049.63
Manufacturers Standard Package