TRD524HF-BLK-200F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,788.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,651.17000
Datasheet
TRD524HF-BLK-100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524HF-BLK-200F

DigiKey Part Number
5073-TRD524HF-BLK-200F-ND
Manufacturer
Manufacturer Product Number
TRD524HF-BLK-200F
Description
C5E UTP 22STR 600V POE PTLC-CMX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
200.00' (60.96m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,272.05000$1,272.05
Manufacturers Standard Package