MPM24OM5-FLCR-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $970.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $970.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,398.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $835.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,317.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $895.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,317.37000
Datasheet
MPM24OM5-FLCR-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24OM5-FLCR-5

DigiKey Part Number
5073-MPM24OM5-FLCR-5-ND
Manufacturer
Manufacturer Product Number
MPM24OM5-FLCR-5
Description
MPO W/ PINS TO FLC FAN-OUT, 24 F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (24) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
LC (24)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,398.50000$1,398.50
Manufacturers Standard Package