
FXC-SFP-C53ZX-1G-CYN | |
---|---|
DigiKey Part Number | 5073-FXC-SFP-C53ZX-1G-CYN-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP-C53ZX-1G-CYN |
Description | FIBER OPTIC TRANSCEIVER, SFP, CW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 1.25Gbps 1531nm 3.15V ~ 3.45V LC Duplex Pluggable SFP CWDM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1531nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable SFP CWDM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.64000 | $293.64 |