
PT989-5PV1J22B1C10G | |
---|---|
DigiKey Part Number | 5073-PT989-5PV1J22B1C10G-ND |
Manufacturer | |
Manufacturer Product Number | PT989-5PV1J22B1C10G |
Description | 0~5PSI, 0~5VDC OUTPUT, 11~28VDC, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/2" (12.7mm) NPT 0 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 11V ~ 28V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 7.5PSI (51.71kPa) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $962.57000 | $962.57 |