
FXC-SFPP10G-31-10 | |
---|---|
DigiKey Part Number | 5073-FXC-SFPP10G-31-10-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP10G-31-10 |
Description | FIBER OPTIC TRANSCEIVER SFP+ 10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.3125Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.06000 | $225.06 |