
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.50000 | $182.50 |
10 | $148.93300 | $1,489.33 |
25 | $137.36240 | $3,434.06 |
50 | $129.21120 | $6,460.56 |
100 | $121.53810 | $12,153.81 |
250 | $112.67568 | $28,168.92 |