Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLCAP204-3104

DigiKey Part Number
5073-LLCAP204-3104-ND
Manufacturer
Manufacturer Product Number
LLCAP204-3104
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Stainless Steel
Operating Temperature
-20°C ~ 85°C
Voltage Rating
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,267.88000$3,267.88
Manufacturers Standard Package