LCGH2001-100M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,194.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,245.44000
Datasheet
LCGH2001-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCGH2001-100M
LCGH2001-100M

LCGH2001-100M

DigiKey Part Number
5073-LCGH2001-100M-ND
Manufacturer
Manufacturer Product Number
LCGH2001-100M
Description
MITSUBISHI ESKA GH2001, .5X1MM C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black POF 500µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
POF
Length
3.28' (1.00m)
Core Diameter
485µm
Cladding Diameter
500µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.039" (0.99mm)
Tensile Strength
1.8kg
Attenuation - Typ
-
Refractive Index - Core
1.49
Jacket Color
Black
Bend Radius
10mm
Ratings
-
Features
-
Operating Temperature
-55°C ~ 85°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,252.32000$4,252.32
Manufacturers Standard Package