LCCA31465-FT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $852.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $759.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $784.81000
Datasheet
New Product
LCCA31465-FT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31465-FT2

DigiKey Part Number
5073-LCCA31465-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA31465-FT2
Description
SMA MALE TO SMB JACK CABLE 24 IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMB
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$903.62000$903.62
Manufacturers Standard Package