
RA2588F | |
---|---|
DigiKey Part Number | 5073-RA2588F-ND |
Manufacturer | |
Manufacturer Product Number | RA2588F |
Description | ADAPTOR KIT DB25F/(2) RJ45 JK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) (2) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) (2) | |
Features | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.82000 | $224.82 |