
FXC-SFPP-LR-10G-TEN | |
---|---|
DigiKey Part Number | 5073-FXC-SFPP-LR-10G-TEN-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP-LR-10G-TEN |
Description | FIBER OPTIC TRANSCEIVER, SFP+, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.89000 | $211.89 |