UJ110C6-ORN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ110C6-ORN

DigiKey Part Number
5073-UJ110C6-ORN-ND
Manufacturer
Manufacturer Product Number
UJ110C6-ORN
Description
KEYSTONE 110-RJ45 JK CAT6 ORN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
Orange
Interior Housing Color
Orange
Exterior Contact Material
Copper Alloy
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
0°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$70.12000$70.12
Manufacturers Standard Package