
UPMAA-30-05M | |
|---|---|
DigiKey Part Number | 5073-UPMAA-30-05M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAA-30-05M |
Description | CA USB 3.0 A PNL/AM 0.5 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Extension Cable, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.71000 | $725.71 |
| 10 | $616.90000 | $6,169.00 |
| 25 | $578.30360 | $14,457.59 |
| 50 | $550.72860 | $27,536.43 |
| 100 | $524.48240 | $52,448.24 |


