LCAT1004-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $197.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,186.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,153.56000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $759.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
Datasheet
LCAT1004-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1004-01

DigiKey Part Number
5073-LCAT1004-01-ND
Manufacturer
Manufacturer Product Number
LCAT1004-01
Description
DC-6GHZ 2W RF FIXED ATTENUATOR 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$274.25000$274.25
Manufacturers Standard Package